Part Details for C0603C332F5GACAUTO3191 by KEMET Corporation
Overview of C0603C332F5GACAUTO3191 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C332F5GACAUTO3191
C0603C332F5GACAUTO3191 CAD Models
C0603C332F5GACAUTO3191 Part Data Attributes
|
C0603C332F5GACAUTO3191
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C332F5GACAUTO3191
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C332F5GACAUTO3191
This table gives cross-reference parts and alternative options found for C0603C332F5GACAUTO3191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C332F5GACAUTO3191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C332F5GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603C332F5GACAUTO3191 vs C0603C332F5GAL7013 |
C0603C332F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C332F5GACAUTO3191 vs C0603C332F5GEC |
0603J0500332FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C332F5GACAUTO3191 vs 0603J0500332FCR |
C0603T332F5GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603C332F5GACAUTO3191 vs C0603T332F5GAL7082 |
C0603C0G500-332FPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C332F5GACAUTO3191 vs C0603C0G500-332FPBE |
C0603C332F5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0603C332F5GACAUTO3191 vs C0603C332F5GACAUTO |
C0603T332F5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603C332F5GACAUTO3191 vs C0603T332F5GBCTU |
C0603C332F5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C332F5GACAUTO3191 vs C0603C332F5GAC7081 |
C0603COG500-332FSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | C0603C332F5GACAUTO3191 vs C0603COG500-332FSN6R |
C0603COG500-332FP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | C0603C332F5GACAUTO3191 vs C0603COG500-332FP6R |