-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7207
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.033Μf, Voltage Rating:50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C0603C333K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37102 |
|
$0.0050 | Buy Now |
DISTI #
50AC8442
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Capacitance:0.033Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C333K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23947 |
|
$0.0160 / $0.1050 | Buy Now |
DISTI #
36X2656
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Reel, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.033Μf, Voltage Rating:50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Tape & Reel Rohs Compliant: Yes |Kemet C0603C333K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
91H4323
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Capacitance:33000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C333K5RACTU Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
C0603C333K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C333K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0111 | Buy Now |
DISTI #
80-C0603C333K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% RoHS: Compliant | 45239 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V79:2366_28749091
|
Arrow Electronics | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 306967 |
|
$0.0069 / $0.0323 | Buy Now |
DISTI #
V36:1790_07470738
|
Arrow Electronics | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2330 | Americas - 40000 |
|
$0.0070 / $0.0116 | Buy Now |
DISTI #
V72:2272_07470738
|
Arrow Electronics | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 Container: Cut Strips | Americas - 56 |
|
$0.0326 / $0.0860 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 33000pF ±10% - 50VDC - X7R RoHS: Compliant |
300000 Partner Stock |
|
$0.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C333K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C333K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C333K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C333K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU168SB7333KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C333K5RACTU vs MCASU168SB7333KTNA1J |
AS0603KRX7R9BB333 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C333K5RACTU vs AS0603KRX7R9BB333 |
MCASU168SB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C333K5RACTU vs MCASU168SB7333KTNA01 |
VJ0603Y333KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C333K5RACTU vs VJ0603Y333KXACW1BC |