Capacitors
C0603C333K5RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C333K5RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C333K5RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC8442
Newark Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Capacitance:0.033µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C333K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 57623
  • 1 $0.0090
  • 25 $0.0090
  • 50 $0.0090
  • 100 $0.0090
  • 250 $0.0090
  • 500 $0.0090
  • 1,000 $0.0090
$0.0090 Buy Now
DISTI # 36X2656
Newark Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Reel, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.033µf, Voltage Rating:50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Tape & Reel Rohs Compliant: Yes |Kemet C0603C333K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 44000
  • 4,000 $0.0120
  • 8,000 $0.0110
$0.0110 / $0.0120 Buy Now
DISTI # 53M7207
Newark Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.033µf, Voltage Rating:50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C0603C333K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 34156
  • 1 $0.0050
  • 25 $0.0050
  • 50 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 91H4323
Newark Cap, Mlcc, X7R, 0.033Uf, 50V, 0603, Capacitance:33000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C333K5RACTU RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 24,000 $0.0160
$0.0160 Buy Now
DISTI # C0603C333K5RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C333K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.0072
$0.0072 Buy Now
DISTI # 80-C0603C333K5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% RoHS: Compliant 17655
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0190
  • 1,000 $0.0160
  • 4,000 $0.0130
  • 8,000 $0.0100
  • 24,000 $0.0090
  • 48,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.1000 Buy Now
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0603 - 33000pF ±10% - 50VDC - X7R RoHS: Compliant 300000 Partner Stock
  • 12,000 $0.0102
  • 28,000 $0.0096
  • 52,000 $0.0091
  • 100,000 $0.0089
  • 152,000 $0.0086
  • 252,000 $0.0085
  • 500,000 $0.0082
$0.0082 / $0.0102 Buy Now
DISTI # 76498452
Verical Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 14493 Package Multiple: 1 Date Code: 2221 Americas - 312967
  • 14,493 $0.0085
  • 24,000 $0.0075
  • 100,000 $0.0066
$0.0066 / $0.0085 Buy Now
DISTI # 18874512
Verical Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Americas - 300000
  • 12,000 $0.0074
$0.0074 Buy Now
DISTI # 82779451
Verical Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Americas - 23467
  • 5,556 $0.0124
  • 10,000 $0.0121
$0.0121 / $0.0124 Buy Now
DISTI # 54233511
Verical Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3145 Package Multiple: 1 Date Code: 2106 Americas - 15936
  • 3,145 $0.0126
  • 6,000 $0.0106
  • 15,000 $0.0086
$0.0086 / $0.0126 Buy Now
Bristol Electronics   Min Qty: 45 4000
  • 45 $0.1125
  • 135 $0.0563
  • 890 $0.0338
$0.0338 / $0.1125 Buy Now
Bristol Electronics   2470
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0603 10232
  • 1 $0.0384
  • 834 $0.0144
  • 3,473 $0.0072
$0.0072 / $0.0384 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0603 3200
  • 1 $0.1500
  • 134 $0.0450
  • 1,112 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0603 2880
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0603 2228
  • 1 $0.1470
  • 205 $0.0490
  • 1,021 $0.0294
$0.0294 / $0.1470 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0603 1996
  • 1 $3.1200
  • 417 $1.2870
  • 778 $1.1700
$1.1700 / $3.1200 Buy Now
DISTI # C0603C333K5RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.0109
  • 8,000 $0.0089
  • 12,000 $0.0087
  • 28,000 $0.0079
  • 100,000 $0.0069
  • 200,000 $0.0068
  • 400,000 $0.0067
$0.0067 / $0.0109 Buy Now
DISTI # C0603C333K5RAC
TME Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 10 0
  • 10 $0.0255
  • 100 $0.0160
  • 300 $0.0134
  • 500 $0.0123
  • 1,250 $0.0104
  • 2,000 $0.0094
  • 2,500 $0.0090
  • 4,000 $0.0081
  • 12,000 $0.0060
$0.0060 / $0.0255 RFQ
DISTI # SMC-C0603C333K5RACTU
Sensible Micro Corporation XCAP CER 0.033µF 50V X7R 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1628 Container: Cut Tape 71
RFQ
Chip 1 Exchange INSTOCK 390000
RFQ
DISTI # C1S408405555547
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 312967
  • 24,000 $0.0075
  • 100,000 $0.0066
$0.0066 / $0.0075 Buy Now

CAD Models for C0603C333K5RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C333K5RACTU by KEMET Corporation

C0603C333K5RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
7 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
0.15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C333K5RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C333K5RACTU

This table gives cross-reference parts and alternative options found for C0603C333K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C333K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C333K5RACAUTO Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation C0603C333K5RACTU vs C0603C333K5RACAUTO
CC0603KRX7R9BB333 Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation C0603C333K5RACTU vs CC0603KRX7R9BB333
CL10B333KB8NNND Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics C0603C333K5RACTU vs CL10B333KB8NNND
GCJ188R71H333KA12D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C333K5RACTU vs GCJ188R71H333KA12D
CL10B333KB8NNNC Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics C0603C333K5RACTU vs CL10B333KB8NNNC
CS0603KRX7R9BB333 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP YAGEO Corporation C0603C333K5RACTU vs CS0603KRX7R9BB333
UMK107B7333KAHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603C333K5RACTU vs UMK107B7333KAHT
C0603C333K5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 KEMET Corporation C0603C333K5RACTU vs C0603C333K5RALTU
MCASU168SB7333KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603C333K5RACTU vs MCASU168SB7333KTNA01
CGA3E2X7R1H333K080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C0603C333K5RACTU vs CGA3E2X7R1H333K080AA

Related Parts for C0603C333K5RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C333K5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C333K5RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C333K5RACTU would you like to use for your alert(s)?
  • Please alert me when C0603C333K5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C333K5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C333K5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C333K5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C333K5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C333K5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: