-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C391J5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0603 5% RoHS: Compliant | 17078 |
|
$0.0090 / $0.1000 | Buy Now |
|
Bristol Electronics | 6684 |
|
RFQ | ||
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 7050 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 50V, 5±%, C0G Temp Coef. | 59082 |
|
$0.0080 / $0.0536 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 50V, 5±%, C0G Temp Coef. | 3200 |
|
$0.0165 / $0.0825 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 50V, 5±%, C0G Temp Coef. | 3200 |
|
$0.0171 / $0.0855 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 50V, 5±%, C0G Temp Coef. | 32000 |
|
$0.0134 / $0.1005 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, 50V, 5±%, C0G Temp Coef. | 5640 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
C0603C391J5GAC
|
TME | Capacitor: ceramic, MLCC, 390pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 100 | 4098 |
|
$0.0124 / $0.0424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C391J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C391J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C391J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C391J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500391JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C391J5GAC vs 0603Y0500391JAB |
C0G0603391J1HPR | CAP,CERAMIC,390PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C391J5GAC vs C0G0603391J1HPR |
0603J0500391JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C391J5GAC vs 0603J0500391JAT |
VJ0603A391JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C391J5GAC vs VJ0603A391JXAPW1BC |
C0603C0G500-391JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C391J5GAC vs C0603C0G500-391JN6R |
C0603C391J5GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0603C391J5GAC vs C0603C391J5GAC7867 |
C0G0603391J1HSR | CAP,CERAMIC,390PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C391J5GAC vs C0G0603391J1HSR |
0603Y0500391JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C391J5GAC vs 0603Y0500391JAT |
C0G391J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C391J5GAC vs C0G391J50V0603 |
0603Y0500391JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C391J5GAC vs 0603Y0500391JAT |