Part Details for C0603C512J5JACAUTO by KEMET Corporation
Results Overview of C0603C512J5JACAUTO by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C512J5JACAUTO Information
C0603C512J5JACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C512J5JACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0603C512J5JACAUTO-ND
|
DigiKey | CAP CER 5100PF 50V U2J 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 | Buy Now |
|
DISTI #
C0603C512J5JACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0603C512J5JACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
$0.0989 / $0.1010 | Buy Now |
|
DISTI #
80-C0603C512J5JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5100pF U2J 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1020 / $0.4500 | Order Now |
|
DISTI #
71111660
|
RS | CAP CER 0603 5.1NF 50V U2J ±5% AUTO Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1030 | RFQ |
US Tariff Estimator: C0603C512J5JACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0603C512J5JACAUTO
C0603C512J5JACAUTO CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0603C512J5JACAUTO Part Data Attributes
|
|
C0603C512J5JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C512J5JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0051 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | U2J | |
| Temperature Coefficient | -750+/-120ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C0603C512J5JACAUTO
This table gives cross-reference parts and alternative options found for C0603C512J5JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C512J5JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603C512J5JAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 5100pF, 50V, ±5%, U2J, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | C0603C512J5JACAUTO vs C0603C512J5JAC7867 |
| C0603C512J5JACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C512J5JACAUTO vs C0603C512J5JACTU |
| C0603C512J5JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C512J5JACAUTO vs C0603C512J5JAC |
| C0603X512J5JAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C512J5JACAUTO vs C0603X512J5JAC7411 |
| C0603C512J5JAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C512J5JACAUTO vs C0603C512J5JAC7081 |
| GRM1887U1H512JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C512J5JACAUTO vs GRM1887U1H512JA01B |
| C0603X512J5JAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C512J5JACAUTO vs C0603X512J5JAC |
| GRM1887U1H512JA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C512J5JACAUTO vs GRM1887U1H512JA01C |
| GCM1887U1H512JA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0051uF, Surface Mount, 0603, | C0603C512J5JACAUTO vs GCM1887U1H512JA16W |
| GRM1887U1H512JA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C512J5JACAUTO vs GRM1887U1H512JA01J |