Part Details for C0603HQN251-0R5BG6P by VENKEL LTD
Overview of C0603HQN251-0R5BG6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN251-0R5BG6P
C0603HQN251-0R5BG6P CAD Models
C0603HQN251-0R5BG6P Part Data Attributes
|
C0603HQN251-0R5BG6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-0R5BG6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | HQN | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for C0603HQN251-0R5BG6P
This table gives cross-reference parts and alternative options found for C0603HQN251-0R5BG6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-0R5BG6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251SHS0R5BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0603HQN251-0R5BG6P vs 251SHS0R5BSE-ROHS |
C0603HQN251-0R5BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603HQN251-0R5BG6P vs C0603HQN251-0R5BN6E |
NMC-Q0603NP00R5B250TRPF | CAP,CERAMIC,500FF,250VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | C0603HQN251-0R5BG6P vs NMC-Q0603NP00R5B250TRPF |
05002-0R5KBUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | C0603HQN251-0R5BG6P vs 05002-0R5KBUM |
MK03V7R50BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | C0603HQN251-0R5BG6P vs MK03V7R50BAT9A |
600S0R5BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603HQN251-0R5BG6P vs 600S0R5BW250XT |
05002-0R5KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | C0603HQN251-0R5BG6P vs 05002-0R5KBZL |
600S0R5BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | C0603HQN251-0R5BG6P vs 600S0R5BW250XV |
600S0R5BW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | C0603HQN251-0R5BG6P vs 600S0R5BW250V |
MK03V70R5BAT9A | Fixed Capacitor, | Kyocera AVX Components | C0603HQN251-0R5BG6P vs MK03V70R5BAT9A |