-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8026
|
Newark | Cap, 0.1Μf, 50V, 5%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cots T Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603T104J5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11128 |
|
$0.4120 / $0.6670 | Buy Now |
DISTI #
66AH5601
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603T104J5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3310 / $0.3470 | Buy Now |
DISTI #
C0603T104J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T104J5RACTU) RoHS: Compliant Min Qty: 405 Package Multiple: 405 Lead time: 42 Weeks, 2 Days Container: Tape w/Leader | 0 |
|
$0.3713 / $0.4455 | Buy Now |
DISTI #
80-C0603T104J5RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% RoHS: Compliant | 5720 |
|
$0.3180 / $1.1000 | Buy Now |
DISTI #
C0603T104J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3390 | Buy Now |
DISTI #
C0603T104J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T104J5RACTU) RoHS: Compliant Min Qty: 405 Package Multiple: 405 Lead time: 42 Weeks, 2 Days Container: Tape w/Leader | 0 |
|
$0.3713 / $0.4455 | Buy Now |
DISTI #
C0603T104J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T104J5RACTU) RoHS: Compliant Min Qty: 405 Package Multiple: 405 Lead time: 42 Weeks, 2 Days Container: Tape w/Leader | 0 |
|
$0.3713 / $0.4455 | Buy Now |
DISTI #
2904874RL
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 11128 |
|
$0.4041 / $0.6054 | Buy Now |
DISTI #
2904874
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 11128 |
|
$0.4041 / $0.7009 | Buy Now |
DISTI #
3298865
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.3343 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603T104J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T104J5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603T104J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T104J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Fenghua (HK) Electronics Ltd | C0603T104J5RACTU vs 0603B104J500CT |
CM105X7R104J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603T104J5RACTU vs CM105X7R104J50AN |
0603B104J500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603T104J5RACTU vs 0603B104J500CR |
CM105X7R104J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603T104J5RACTU vs CM105X7R104J50AT |
CM105X7R104J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603T104J5RACTU vs CM105X7R104J50AH |
0603B104J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Fenghua (HK) Electronics Ltd | C0603T104J5RACTU vs 0603B104J500SB |
CM105X7R104J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603T104J5RACTU vs CM105X7R104J50AL |
0603B104J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Fenghua (HK) Electronics Ltd | C0603T104J5RACTU vs 0603B104J500NT |
MC0603B104J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | SPC Multicomp | C0603T104J5RACTU vs MC0603B104J500CT |
CM105X7R104J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603T104J5RACTU vs CM105X7R104J50AH |