-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9050
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.01 - F, - 5%, C0G/Np0, 25 V Rohs Compliant: Yes |Kemet C0603X103J3GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6570 |
|
$0.1400 / $0.2170 | Buy Now |
DISTI #
67AH9322
|
Newark | Cap, Aec-Q200, 10000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603X103J3GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
87AJ0140
|
Newark | .010Uf 25.0V Rohs Compliant: Yes |Kemet C0603X103J3GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
399-C0603X103J3GACAUTOCT-ND
|
DigiKey | CAP CER 10000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4470 In Stock |
|
$0.1094 / $0.4700 | Buy Now |
DISTI #
C0603X103J3GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X103J3GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1363 | Buy Now |
DISTI #
80-C0603X103J3GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% Flex AEC-Q200 RoHS: Compliant | 5737 |
|
$0.1080 / $0.3900 | Buy Now |
DISTI #
V72:2272_16979348
|
Arrow Electronics | Cap Ceramic 0.01uF 25V C0G 5% Pad SMD 0603 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1810 Container: Cut Strips | Americas - 369 |
|
$0.0171 / $0.0624 | Buy Now |
DISTI #
C0603X103J3GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
C0603X103J3GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X103J3GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1363 | Buy Now |
DISTI #
KEMET C0603X103J3GACAUTO
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X103J3GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X103J3GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |