-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1782
|
Newark | Cap, 1µf, 6.3V, 5%, X7R, 0603, Capacitance:1µf, Voltage Rating:6.3V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X105J9RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14640 |
|
$0.1520 / $0.2670 | Buy Now |
DISTI #
86AC2040
|
Newark | 1.00Uf 6.3V Rohs Compliant: Yes |Kemet C0603X105J9RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1730 | Buy Now |
DISTI #
399-17703-1-ND
|
DigiKey | CAP CER 1UF 6.3V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6278 In Stock |
|
$0.1118 / $0.4800 | Buy Now |
DISTI #
80-C0603X105J9RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 Vo 1 uF 0603 X7R 5 % AECQ200 RoHS: Compliant | 6167 |
|
$0.1110 / $0.4800 | Buy Now |
DISTI #
C0603X105J9RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 Vo 1 uF 0603 X7R 5 % AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
C0603X105J9RACAUTO
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X7R, ±5%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0617 / $0.0902 | RFQ |
DISTI #
C0603X105J9RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X105J9RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402421638
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 16 |
|
$0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105J9RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105J9RACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105J9RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105J9RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X105J9RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X105J9RACAUTO vs C0603X105J9RAC |
0603B105J6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACAUTO vs 0603B105J6R3ST |
0603B105J6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACAUTO vs 0603B105J6R3CT |
SCM10B105JJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | C0603X105J9RACAUTO vs SCM10B105JJNI |
C0603C105J9RAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X105J9RACAUTO vs C0603C105J9RAC |
225520655563 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | C0603X105J9RACAUTO vs 225520655563 |
CL10B105JQ8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603X105J9RACAUTO vs CL10B105JQ8ALNC |
0603B105J6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACAUTO vs 0603B105J6R3SB |
CL10B105JQ8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603X105J9RACAUTO vs CL10B105JQ8GNNP |
CL10B105JQ8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603X105J9RACAUTO vs CL10B105JQ8ANNP |