-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8080
|
Newark | Cap, 3300Pf, 50V, 10%, X7R, 0603, Capacitance:3300Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X332K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4110 |
|
$0.0810 / $0.2040 | Buy Now |
DISTI #
08P7415
|
Newark | 3300Pf 50.0V Rohs Compliant: Yes |Kemet C0603X332K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1160 | Buy Now |
DISTI #
80-C0603X332K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF 0603 X7R 10% RoHS: Compliant | 3612 |
|
$0.0590 / $0.3100 | Buy Now |
DISTI #
C0603X332K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF 0603 X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0610 / $0.0730 | Buy Now |
DISTI #
2905060RL
|
element14 Asia-Pacific | CAP, 3300PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 4110 |
|
$0.0743 / $0.1265 | Buy Now |
DISTI #
2905060
|
element14 Asia-Pacific | CAP, 3300PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4110 |
|
$0.0743 / $0.2075 | Buy Now |
DISTI #
2905060
|
Farnell | CAP, 3300PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 4110 |
|
$0.0502 / $0.1294 | Buy Now |
DISTI #
2905060RL
|
Farnell | CAP, 3300PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 4110 |
|
$0.0502 / $0.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X332K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X332K5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X332K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X332K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185CN332KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603X332K5RACTU vs MCH185CN332KK |
X7R332K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603X332K5RACTU vs X7R332K50V0603 |
MCH185CN332KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603X332K5RACTU vs MCH185CN332KL |
0603B332K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603X332K5RACTU vs 0603B332K500CR |
DM105X7R332K50KC | CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603X332K5RACTU vs DM105X7R332K50KC |
DM105X7R332K50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | C0603X332K5RACTU vs DM105X7R332K50KH |
DM105X7R332K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603X332K5RACTU vs DM105X7R332K50AT |
UMK107B7332KZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603X332K5RACTU vs UMK107B7332KZ-T |
MCASU168SB7332KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X332K5RACTU vs MCASU168SB7332KTNA01 |
MCH185CN332KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603X332K5RACTU vs MCH185CN332KC |