Datasheets
C0603X7R100-105MGE by: VENKEL LTD

Ceramic Capacitor, Ceramic,

Part Details for C0603X7R100-105MGE by VENKEL LTD

Overview of C0603X7R100-105MGE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603X7R100-105MGE

C0603X7R100-105MGE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603X7R100-105MGE Part Data Attributes

C0603X7R100-105MGE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603X7R100-105MGE VENKEL LTD Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.97 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603X7R100-105MGE

This table gives cross-reference parts and alternative options found for C0603X7R100-105MGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R100-105MGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603X7R100-105MPE Ceramic Capacitor, Ceramic, VENKEL LTD C0603X7R100-105MGE vs C0603X7R100-105MPE
KGM15BR71A105MT Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603X7R100-105MGE vs KGM15BR71A105MT
KGM15BR71A105MM Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603X7R100-105MGE vs KGM15BR71A105MM
C0603X7R100-105MPU Ceramic Capacitor, Ceramic, VENKEL LTD C0603X7R100-105MGE vs C0603X7R100-105MPU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X7R100-105MGE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X7R100-105MGE by VENKEL LTD

  • Please alert me when C0603X7R100-105MGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603X7R100-105MGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X7R100-105MGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603X7R100-105MGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X7R100-105MGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X7R100-105MGE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: