There are no models available for this part yet.
Overview of C0603X7R500-103JGU by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0603X7R500-103JGU by VENKEL LTD
Part Data Attributes for C0603X7R500-103JGU by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.97 mm
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X7R500-103JGU
This table gives cross-reference parts and alternative options found for C0603X7R500-103JGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-103JGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-103JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | VENKEL LTD | C0603X7R500-103JGU vs C0603X7R500-103JSNP |
M3253503E2A103JVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-103JGU vs M3253503E2A103JVMB |
NMC0603X7R103J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603X7R500-103JGU vs NMC0603X7R103J50TRPF |
M3253503E2A103JVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-103JGU vs M3253503E2A103JVTB |
CE0603-103-J050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | RCD Components Inc | C0603X7R500-103JGU vs CE0603-103-J050RBW |
CNC14YGF10NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R500-103JGU vs CNC14YGF10NF5%50V |
CNC14C10NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R500-103JGU vs CNC14C10NF5%50V |
M3253503E2A103JRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R500-103JGU vs M3253503E2A103JRTB |
M3253503E2A103JGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-103JGU vs M3253503E2A103JGTB |
M3253503E2A103JGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-103JGU vs M3253503E2A103JGMB |