Part Details for C0603X7R500-183JGE by VENKEL LTD
Overview of C0603X7R500-183JGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R500-183JGE
C0603X7R500-183JGE CAD Models
C0603X7R500-183JGE Part Data Attributes:
|
C0603X7R500-183JGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-183JGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-183JGE
This table gives cross-reference parts and alternative options found for C0603X7R500-183JGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-183JGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R183J50TRP | CAP,CERAMIC,18NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | NIC Components Corp | C0603X7R500-183JGE vs NMC0603X7R183J50TRP |
GA0603Y183JBAAT31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603X7R500-183JGE vs GA0603Y183JBAAT31G |
C0603X7R500-183JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-183JGE vs C0603X7R500-183JGU |
C0603X7R500-183JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-183JGE vs C0603X7R500-183JPU |
C0603X7R500-183JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-183JGE vs C0603X7R500-183JPE |