Part Details for C0603X7R500-393JPE by VENKEL LTD
Overview of C0603X7R500-393JPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R500-393JPE
C0603X7R500-393JPE CAD Models
C0603X7R500-393JPE Part Data Attributes
|
C0603X7R500-393JPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-393JPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-393JPE
This table gives cross-reference parts and alternative options found for C0603X7R500-393JPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-393JPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT10X7R393J50XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603X7R500-393JPE vs GMT10X7R393J50XT-15 |
C0603X7R500-393JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R500-393JPE vs C0603X7R500-393JNR |
S311P838ABX393J2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R500-393JPE vs S311P838ABX393J2R1 |
NMC0603X7R393J50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | C0603X7R500-393JPE vs NMC0603X7R393J50TRP3KF |
M3253503E2A393JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R500-393JPE vs M3253503E2A393JRMB |
C0603X7R500-393JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, | VENKEL LTD | C0603X7R500-393JPE vs C0603X7R500-393JPBR |
06035C393JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R500-393JPE vs 06035C393JER6B3 |
C0603X7R500-393JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-393JPE vs C0603X7R500-393JGU |
NMC0603X7R393J50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | C0603X7R500-393JPE vs NMC0603X7R393J50TRPLP3K |
C0603X7R500-393JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R500-393JPE vs C0603X7R500-393JPBU |