Part Details for C0603X7R500-562JGU by VENKEL LTD
Overview of C0603X7R500-562JGU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R500-562JGU
C0603X7R500-562JGU CAD Models
C0603X7R500-562JGU Part Data Attributes
|
C0603X7R500-562JGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-562JGU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-562JGU
This table gives cross-reference parts and alternative options found for C0603X7R500-562JGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-562JGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX562J2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R500-562JGU vs S311P838ABX562J2R1 |
C0603X7R500-562JNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R500-562JGU vs C0603X7R500-562JNU |
M3253503E2A562JZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-562JGU vs M3253503E2A562JZTB |
CG0603X7R562JS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Quantic UTC | C0603X7R500-562JGU vs CG0603X7R562JS |
06035C562JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R500-562JGU vs 06035C562JER6C3 |
CE0603-562-J050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | RCD Components Inc | C0603X7R500-562JGU vs CE0603-562-J050RBW |
CG0603X7R562JPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Quantic UTC | C0603X7R500-562JGU vs CG0603X7R562JPT |
M3253503E2A562JRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-562JGU vs M3253503E2A562JRMB |
C0603X7R500-562JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | VENKEL LTD | C0603X7R500-562JGU vs C0603X7R500-562JPR |
CE0603-562-J050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | RCD Components Inc | C0603X7R500-562JGU vs CE0603-562-J050RTS |