Part Details for C0603Y5V250-105MNE by VENKEL LTD
Overview of C0603Y5V250-105MNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603Y5V250-105MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603Y5V250-105MNETR-ND
|
DigiKey | CAP CER 1UF 25V Y5V 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
109000 In Stock |
|
$0.0063 | Buy Now |
DISTI #
C0603Y5V250-105MNE
|
Venkel Ltd. | Chip Capacitor, 0603, Y5V, 25V, 1uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 109000 |
|
Buy Now |
Part Details for C0603Y5V250-105MNE
C0603Y5V250-105MNE CAD Models
C0603Y5V250-105MNE Part Data Attributes
|
C0603Y5V250-105MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V250-105MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V250-105MNE
This table gives cross-reference parts and alternative options found for C0603Y5V250-105MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V250-105MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V250-105MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V250-105MNE vs C0603Y5V250-105MPU |
C0603Y5V250-105MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V250-105MNE vs C0603Y5V250-105MPE |
GMC10Y5V105M25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Cal-Chip Electronics | C0603Y5V250-105MNE vs GMC10Y5V105M25NTD |
C0603Y5V250-105MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V250-105MNE vs C0603Y5V250-105MGU |