Part Details for C062C104K1R5CA7200 by KEMET Corporation
Overview of C062C104K1R5CA7200 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C062C104K1R5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C062C104K1R5CATR
|
Avnet Americas | Cap Ceramic 0.1uF 100VDC X7R 10% RDL 5.08mm T/R - Tape and Reel (Alt: C062C104K1R5CATR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1725 / $0.1955 | Buy Now |
DISTI #
C062C104K1R5CATR
|
Avnet Americas | Cap Ceramic 0.1uF 100VDC X7R 10% RDL 5.08mm T/R - Tape and Reel (Alt: C062C104K1R5CATR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1725 / $0.1955 | Buy Now |
DISTI #
C062C104K1R5CATR
|
Avnet Americas | Cap Ceramic 0.1uF 100VDC X7R 10% RDL 5.08mm T/R - Tape and Reel (Alt: C062C104K1R5CATR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1725 / $0.1955 | Buy Now |
Part Details for C062C104K1R5CA7200
C062C104K1R5CA7200 CAD Models
C062C104K1R5CA7200 Part Data Attributes
|
C062C104K1R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C104K1R5CA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C062C104K1R5CA7200
This table gives cross-reference parts and alternative options found for C062C104K1R5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062C104K1R5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K104K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C104K1R5CA7200 vs C066K104K1X5CMV |
C062K104K1X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C104K1R5CA7200 vs C062K104K1X5CA7317 |
B37987F1104K000 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C062C104K1R5CA7200 vs B37987F1104K000 |
C066T104K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C104K1R5CA7200 vs C066T104K1X5CMV |
LCCX7RIT104K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C062C104K1R5CA7200 vs LCCX7RIT104K |
RPE121X7R104K100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C062C104K1R5CA7200 vs RPE121X7R104K100V |
C066K104K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C104K1R5CA7200 vs C066K104K1X5CRV |
B37987F1104K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C062C104K1R5CA7200 vs B37987F1104K054 |
SR291C104KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C062C104K1R5CA7200 vs SR291C104KAA |
C326C104K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C062C104K1R5CA7200 vs C326C104K1R5CA7301 |