-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4034
|
Newark | Capacitor, ceramic,68000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062K683K1X5CA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.9690 | Buy Now |
DISTI #
80-CK06BX683K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068 uF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 0 |
|
$0.6360 / $1.8300 | Order Now |
|
Onlinecomponents.com | Cap Ceramic 0.068uF 100V X7R 10% Radial 5.08mm 125°C Bulk |
400 In Stock |
|
$1.4900 / $1.6500 | Buy Now |
DISTI #
51637976
|
Verical | Cap Ceramic 0.068uF 100V BX 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Date Code: 1406 | Americas - 340 |
|
$1.9376 / $2.1854 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 100V, 10±%, X7R Temp Coef. | 89 |
|
$0.2400 / $0.3600 | Buy Now |
DISTI #
CK06BX683K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.068 uF BX 10% 5.08 mm CK06 Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6300 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K683K1X5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K683K1X5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/19 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062K683K1X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K683K1X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/2-1347V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | KEMET Corporation | C062K683K1X5CA vs M39014/2-1347V |
CKR06BX683KRVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | Cornell Dubilier Electronics Inc | C062K683K1X5CA vs CKR06BX683KRVTR |
C062T683K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062K683K1X5CA vs C062T683K1X5CS7301 |
C066T683K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062K683K1X5CA vs C066T683K1X5CR7301 |
CKR06BX683KSVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | Cornell Dubilier Electronics Inc | C062K683K1X5CA vs CKR06BX683KSVTR |
C062T683K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K683K1X5CA vs C062T683K1X5CA |
C066T683K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K683K1X5CA vs C066T683K1X5CS |
M39014/2-1267V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | KEMET Corporation | C062K683K1X5CA vs M39014/2-1267V |
C062K683K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K683K1X5CA vs C062K683K1X5CP |
CKR06BX683KMVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2909, | Cornell Dubilier Electronics Inc | C062K683K1X5CA vs CKR06BX683KMVTR |