Datasheets
C062K683K1X5CA7317 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, RADIAL LEADED

Part Details for C062K683K1X5CA7317 by KEMET Corporation

Overview of C062K683K1X5CA7317 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C062K683K1X5CA7317

C062K683K1X5CA7317 CAD Models

C062K683K1X5CA7317 Part Data Attributes

C062K683K1X5CA7317 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C062K683K1X5CA7317 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Capacitance 0.068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.37 mm
JESD-609 Code e0
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for C062K683K1X5CA7317

This table gives cross-reference parts and alternative options found for C062K683K1X5CA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K683K1X5CA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CK06BX683KTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C062K683K1X5CA7317 vs CK06BX683KTR
CKR06BX683KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K683K1X5CA7317 vs CKR06BX683KS
CKR06BX683KR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K683K1X5CA7317 vs CKR06BX683KR
CKR06BX683KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K683K1X5CA7317 vs CKR06BX683KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062K683K1X5CA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062K683K1X5CA7317 by KEMET Corporation

  • Please alert me when C062K683K1X5CA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C062K683K1X5CA7317 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062K683K1X5CA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C062K683K1X5CA7317 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062K683K1X5CA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062K683K1X5CA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: