Part Details for C0805C0G250-103GNP by VENKEL LTD
Overview of C0805C0G250-103GNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G250-103GNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0805C0G250-103GNPTR-ND
|
DigiKey | CAP CER 10000PF 25V C0G/NP0 0805 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0375 | Buy Now |
DISTI #
C0805C0G250-103GNP
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 25V, 0.01uF, �2% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 3000 |
|
Buy Now |
Part Details for C0805C0G250-103GNP
C0805C0G250-103GNP CAD Models
C0805C0G250-103GNP Part Data Attributes
|
C0805C0G250-103GNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G250-103GNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G250-103GNP
This table gives cross-reference parts and alternative options found for C0805C0G250-103GNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G250-103GNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805COG250-103GSN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GSN6E |
C0805C0G250-103GNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805C0G250-103GNP vs C0805C0G250-103GNE |
C0805COG250-103GPB6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GPB6E |
C0805C0G250-103GPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0805C0G250-103GNP vs C0805C0G250-103GPU |
C0805COG250-103GPB6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GPB6U |
C0805COG250-103GP6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GP6P |
C0805COG250-103GP6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GP6D |
C0805COG250-103GPB6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GPB6P |
C0805COG250-103GN6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | VENKEL LTD | C0805C0G250-103GNP vs C0805COG250-103GN6B |
C0805C0G250-103GNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805C0G250-103GNP vs C0805C0G250-103GNR |