Part Details for C0805C0G500-1R0BNE by VENKEL LTD
Overview of C0805C0G500-1R0BNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G500-1R0BNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-C0805C0G500-1R0BNE
|
Sensible Micro Corporation | Cap 0805 1.0Pf 50V 0.1Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1034 Container: Tape & Reel | 3400 |
|
RFQ | |
DISTI #
C0805C0G500-1R0BNE
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 1pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 185000 |
|
Buy Now |
Part Details for C0805C0G500-1R0BNE
C0805C0G500-1R0BNE CAD Models
C0805C0G500-1R0BNE Part Data Attributes
|
C0805C0G500-1R0BNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G500-1R0BNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G500-1R0BNE
This table gives cross-reference parts and alternative options found for C0805C0G500-1R0BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-1R0BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RN1R0B500NGWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805RN1R0B500NGWM |
NMC0805NPO1R0B50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805C0G500-1R0BNE vs NMC0805NPO1R0B50TRP3KF |
0805N1R0B500PTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500PTM |
0805N1R0B500PHM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500PHM |
0805N1R0B500DM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500DM |
0805N1R0B500YH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500YH |
0805N1R0B500DH-HB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500DH-HB |
0805N1R0B500DHW-HB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500DHW-HB |
0805N1R0B500SHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805N1R0B500SHWM |
0805RN1R0B500STM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0805, | Knowles Capacitors | C0805C0G500-1R0BNE vs 0805RN1R0B500STM |