Part Details for C0805C103J5GACAUTO7210 by KEMET Corporation
Overview of C0805C103J5GACAUTO7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C103J5GACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C103J5GACAUTO7210TR-ND
|
DigiKey | .010UF 50.0V Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1484 | Buy Now |
DISTI #
80-C0805C103J5GA7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 5% 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0300 / $0.2300 | Order Now |
Part Details for C0805C103J5GACAUTO7210
C0805C103J5GACAUTO7210 CAD Models
C0805C103J5GACAUTO7210 Part Data Attributes
|
C0805C103J5GACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103J5GACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C103J5GACAUTO7210
This table gives cross-reference parts and alternative options found for C0805C103J5GACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103J5GACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T103J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805T103J5GACTM |
C0805T103J5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805T103J5GBCTM |
C0805T103J5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805T103J5GCC |
C0805C103J5GAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805C103J5GAC9239 |
C0805T103J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805T103J5GBC |
C0805X103J5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805X103J5GAC7210 |
C0805T103J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805T103J5GACTU |
C0805C103J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805C103J5GAL7867 |
C0805X103J5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805X103J5GAL7210 |
C0805X103J5GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103J5GACAUTO7210 vs C0805X103J5GALAUTO7210 |