-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2701
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C105K8RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.0200 | Buy Now |
DISTI #
64K2894
|
Newark | Ceramic Capacitor, 1Uf, 10V, X7R, 10%, 0805, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0805C105K8RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323 |
|
$0.0250 / $0.1060 | Buy Now |
DISTI #
52X5942
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 Uf, 10%, X7R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C105K8RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23676 |
|
$0.0250 / $0.0750 | Buy Now |
DISTI #
C0805C105K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K8RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0254 / $0.0287 | Buy Now |
DISTI #
C0805C105K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K8RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0287 | Buy Now |
DISTI #
80-C0805C105K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% RoHS: Compliant | 123221 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
V79:2366_28749136
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4854 Package Multiple: 1 Date Code: 2237 | Americas - 309046 |
|
$0.0206 | Buy Now |
DISTI #
V72:2272_07469532
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1070 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2408 Container: Cut Strips | Americas - 9511 |
|
$0.0927 / $0.0935 | Buy Now |
DISTI #
70097036
|
RS | Capacitor, Ceramic, Cap, 1.00uF, Tol+10%, SMT, Vol-Rtg 10V, High Cap.TR | KEMET C0805C105K8RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0450 | RFQ |
DISTI #
76879750
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4854 Package Multiple: 1 Date Code: 2237 | Americas - 309046 |
|
$0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C105K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C105K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GSB7105KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C105K8RACTU vs MCASL21GSB7105KTNB2J |
0805B105K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C105K8RACTU vs 0805B105K100S |
0805B105K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C105K8RACTU vs 0805B105K100CB |
CGJ4J2X7R1A105K125AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0805C105K8RACTU vs CGJ4J2X7R1A105K125AA |
0805B105K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C105K8RACTU vs 0805B105K100C |
0805B105K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C105K8RACTU vs 0805B105K100CT |
DSB0805R105KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Dubilier | C0805C105K8RACTU vs DSB0805R105KN |
100R15W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | C0805C105K8RACTU vs 100R15W105KT4T |
0805B105K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C105K8RACTU vs 0805B105K100NB |
0805B105K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C105K8RACTU vs 0805B105K100NT |