There are no models available for this part yet.
Overview of C0805C224J5NAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for C0805C224J5NAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805C224J5NAC7800CT-ND
|
DigiKey | CAP CER 0.22UF 50V X8L 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9170 In Stock |
|
$0.0657 / $0.3600 | Buy Now | |
DISTI #
C0805C224J5NACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X8L 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0890 | Buy Now | |
DISTI #
C0805C224J5NAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 5%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C224J5NAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0805C224J5NAC7800 by KEMET Corporation
Part Data Attributes for C0805C224J5NAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8L
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C224J5NAC7800
This table gives cross-reference parts and alternative options found for C0805C224J5NAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C224J5NAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C224J5NAC7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NAC7800 vs C0805C224J5NAC7025 |
C0805C224J5NAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NAC7800 vs C0805C224J5NAC3325 |
C0805C224J5NAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NAC7800 vs C0805C224J5NAL3325 |
C0805C224J5NAL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NAC7800 vs C0805C224J5NAL7025 |
C0805X224J5NAC7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NAC7800 vs C0805X224J5NAC7025 |
C0805X224J5NAC7800 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NAC7800 vs C0805X224J5NAC7800 |