Part Details for C0805N100F1GSH-MILITARYBULK by KEMET Corporation
Overview of C0805N100F1GSH-MILITARYBULK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805N100F1GSH-MILITARYBULK
C0805N100F1GSH-MILITARYBULK CAD Models
C0805N100F1GSH-MILITARYBULK Part Data Attributes
|
C0805N100F1GSH-MILITARYBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N100F1GSH-MILITARYBULK
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805N100F1GSH-MILITARYBULK
This table gives cross-reference parts and alternative options found for C0805N100F1GSH-MILITARYBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N100F1GSH-MILITARYBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A100FBBMP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | C0805N100F1GSH-MILITARYBULK vs VJ0805A100FBBMP |
C2012NP0100FHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805N100F1GSH-MILITARYBULK vs C2012NP0100FHTS |
NPO0805ITTDB100F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | C0805N100F1GSH-MILITARYBULK vs NPO0805ITTDB100F |
0805CG100F0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805N100F1GSH-MILITARYBULK vs 0805CG100F0BB0 |
C0805HQN101-106FNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805N100F1GSH-MILITARYBULK vs C0805HQN101-106FNP |
C0805C0G101-100BNE | Ceramic Capacitor, Ceramic | VENKEL LTD | C0805N100F1GSH-MILITARYBULK vs C0805C0G101-100BNE |
C2012NP0100FHAS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805N100F1GSH-MILITARYBULK vs C2012NP0100FHAS |
C0805CG100F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805N100F1GSH-MILITARYBULK vs C0805CG100F101PT |
MCMT21N100F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | SPC Multicomp | C0805N100F1GSH-MILITARYBULK vs MCMT21N100F101CT |
0805CG100F0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805N100F1GSH-MILITARYBULK vs 0805CG100F0B22 |