Part Details for C0805N511K5GPC by KEMET Corporation
Overview of C0805N511K5GPC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N511K5GPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP511AKYP
|
Avnet Americas | Cap Ceramic 510pF 50V C0G 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP511AKYP) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C0805N511K5GPC
C0805N511K5GPC CAD Models
C0805N511K5GPC Part Data Attributes
|
C0805N511K5GPC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N511K5GPC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N511K5GPC
This table gives cross-reference parts and alternative options found for C0805N511K5GPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N511K5GPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP511AKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805N511K5GPC vs CDR31BP511AKWSAR |
C0805N511K5GMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs C0805N511K5GMC |
CDR31BP511AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs CDR31BP511AKUR |
CDR31BP511AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs CDR31BP511AKZS |
CDR31BP511AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs CDR31BP511AKYM |
CDR31BP511AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs CDR31BP511AKYR |
CDR31BP511AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805N511K5GPC vs CDR31BP511AKWSAB |
CDR31BP511AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs CDR31BP511AKYP |
CDR31BP511AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805N511K5GPC vs CDR31BP511AKWSAT |
CDR31BP511AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N511K5GPC vs CDR31BP511AKSP |