Part Details for C0805Z5U250-474ZN6E by VENKEL LTD
Overview of C0805Z5U250-474ZN6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805Z5U250-474ZN6E
C0805Z5U250-474ZN6E CAD Models
C0805Z5U250-474ZN6E Part Data Attributes
|
C0805Z5U250-474ZN6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805Z5U250-474ZN6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.473 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Manufacturer Series | C0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805Z5U250-474ZN6E
This table gives cross-reference parts and alternative options found for C0805Z5U250-474ZN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Z5U250-474ZN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Z5U250-474ZNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZNP |
GMC21Z5U474Z25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 0805, | Cal-Chip Electronics | C0805Z5U250-474ZN6E vs GMC21Z5U474Z25NTD |
C0805Z5U250-474ZSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 0805, | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZSNR |
C0805Z5U250-474ZP6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 0805, | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZP6U |
GMC21Z5U474Z25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -82/+22% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0805Z5U250-474ZN6E vs GMC21Z5U474Z25NT |
C0805Z5U250-474ZSN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 0805, | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZSN6E |
C0805Z5U250-474ZN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZN6U |
C0805Z5U250-474ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 0805, | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZPBU |
C0805Z5U250-474ZSN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 0805, | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZSN6P |
C0805Z5U250-474ZPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 0805, | VENKEL LTD | C0805Z5U250-474ZN6E vs C0805Z5U250-474ZPBR |