Part Details for C0G0402220J1HNB by Cinetech Industrial Co Ltd
Overview of C0G0402220J1HNB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for C0G0402220J1HNB
C0G0402220J1HNB CAD Models
C0G0402220J1HNB Part Data Attributes
|
C0G0402220J1HNB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402220J1HNB
Cinetech Industrial Co Ltd
CAP,CERAMIC,22PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402220J1HNB
This table gives cross-reference parts and alternative options found for C0G0402220J1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402220J1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG500-220JSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VENKEL LTD | C0G0402220J1HNB vs C0402COG500-220JSND |
NMC-Q0402NPO220J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402 | NIC Components Corp | C0G0402220J1HNB vs NMC-Q0402NPO220J50TRPF |
0402N220J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | C0G0402220J1HNB vs 0402N220J500N |
BC025A220JZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402220J1HNB vs BC025A220JZT3AA1 |
CE0402A-220-J050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | RCD Components Inc | C0G0402220J1HNB vs CE0402A-220-J050GCS |
C0402COG500-220JPB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | VENKEL LTD | C0G0402220J1HNB vs C0402COG500-220JPB |
MQ025A220JGT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402220J1HNB vs MQ025A220JGT2A |
CL05C220JB5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | C0G0402220J1HNB vs CL05C220JB5NNNH |
MQ025A220JGT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402220J1HNB vs MQ025A220JGT3A |
BC025A220JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402220J1HNB vs BC025A220JZJ3SA1 |