Part Details for C1005X5R1H102KB by TDK Corporation
Overview of C1005X5R1H102KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005X5R1H102KB
C1005X5R1H102KB CAD Models
C1005X5R1H102KB Part Data Attributes:
|
C1005X5R1H102KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1H102KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X5R1H102KB
This table gives cross-reference parts and alternative options found for C1005X5R1H102KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1H102KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB5102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1H102KB vs MBASU105SB5102KFNA18 |
MCASU105SB5102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1H102KB vs MCASU105SB5102KFNA01 |
CM05X5R102K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X5R1H102KB vs CM05X5R102K50AT |
MMASU105SB5102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1H102KB vs MMASU105SB5102KFNA01 |
CM05X5R102K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1005X5R1H102KB vs CM05X5R102K50AL |
CM05X5R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X5R1H102KB vs CM05X5R102K50AL |
MMASU105SB5102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1H102KB vs MMASU105SB5102KFNA18 |
MBASU105SB5102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005X5R1H102KB vs MBASU105SB5102KFNA01 |