Part Details for C102-2.00 by tasker
Results Overview of C102-2.00 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C102-2.00 Information
C102-2.00 by tasker is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10155552-C102KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (preplated) | |
| XP85PC1-02D | Amphenol Communications Solutions | SFP56 50G SR 2km C Temp | |
| RJMG2B300C102ER | Amphenol Communications Solutions | RJMG, Input Output Connectors, Right angle, dip type, 1x1, 1000 base-T. Without LEDs. |
Price & Stock for C102-2.00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-C102-2.00
|
TME | Wire: loudspeaker cable, 2x2mm2, stranded, OFC, black-red, 49V Min Qty: 1 | 144 |
|
$1.6700 / $2.7500 | Buy Now |