Part Details for C10221 by Wiremold
Results Overview of C10221 by Wiremold
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10221 Information
C10221 by Wiremold is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C10221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70230914
|
RS | NEMA 5-15R 12 GANG POWER DISTRIBUTION UNIT 1.82M CABLE, 15A, 120 V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.7700 / $91.1700 | RFQ |