Part Details for C1022RJL by TE Connectivity
Results Overview of C1022RJL by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1022RJL Information
C1022RJL by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C1022RJL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC3038
|
Newark | Res, 22R, 5%, 10W, Axial, Wirewound, Resistance:22Ohm, Product Range:C Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1022RJL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 579 |
|
$1.6200 / $3.8900 | Buy Now |
|
DISTI #
16R4155
|
Newark | C10 22R 5% (Loose) |Cgs Te Connectivity C1022RJL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.9800 | Buy Now |
|
DISTI #
C1022RJL-ND
|
DigiKey | RES 22 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
105 In Stock |
|
$1.4293 / $4.3700 | Buy Now |
|
DISTI #
1-1623773-7
|
Avnet Americas | Resistor, 22 Ohm, ? 5%, 10 W, Axial Leaded, Wirewound, High Power - Boxed Product (Development Kits) (Alt: 1-1623773-7) COO: India RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$1.2672 / $1.5190 | Buy Now |
|
DISTI #
279-C1022RJL
|
Mouser Electronics | Wirewound Resistors - Through Hole C10 22R 5% (LOOSE) RoHS: Compliant | 268 |
|
$1.4200 / $4.3700 | Buy Now |
|
|
Onlinecomponents.com | C10 22R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor COO: India RoHS: Compliant | 0 |
|
$1.3200 / $1.7700 | Buy Now |
|
DISTI #
87881344
|
Verical | Res Wirewound 22 Ohm 5% 10W ±90ppm/°C Conformal Coated AXL Loose/Tray RoHS: Exempt Min Qty: 100 Package Multiple: 100 Date Code: 2505 | Americas - 100 |
|
$2.0821 | Buy Now |
|
DISTI #
C1022RJL-TEC-0
|
TME | Resistor: wire-wound, 22Ω, 10W, ±5%, C, 90ppm/°C, axial, 8.5mm Min Qty: 100 | 100 |
|
$2.4841 / $2.4850 | Buy Now |
|
DISTI #
1-1623773-7
|
Avnet Abacus | Resistor 22 Ohm 5 10 W Axial Leaded Wirewound High Power (Alt: 1-1623773-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | C10 22R 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor COO: India RoHS: Compliant | 0 |
|
$1.3200 / $1.7700 | Buy Now |
US Tariff Estimator: C1022RJL by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1022RJL
C1022RJL Part Data Attributes
|
|
C1022RJL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C1022RJL
TE Connectivity
Fixed Resistor, Wire Wound, 10W, 22ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 22 Weeks, 5 Days | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Package Shape | Tubular Package | |
| Packing Method | Bulk, Tray | |
| Physical Dimension | 38.1mm X 8.5mm | |
| Rated Power Dissipation (P) | 10 W | |
| Resistance | 22 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 90 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 500 V |
C1022RJL Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.4 in-lbs).
-
Yes, the C1022RJL is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G acceleration.
-
Yes, the C1022RJL meets the requirements of the automotive industry, including ISO 16750-2 and IEC 61984 standards.
-
The operating temperature range of the C1022RJL is -40°C to 125°C (-40°F to 257°F).
-
Yes, the C1022RJL has a moisture-sealing rating of IP67, making it suitable for use in humid or wet environments.