Trigger Devices
C106MG
Description: Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX

Overview of C106MG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for C106MG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 70100111
RS Diode, SCR, Vr 600V, If 4A, Pkg TO-225AA, Vf 2.2V, I2T 1.65A2s, Tj +110degc, Cs 20A | ON Semiconductor C106MG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.8000
  • 100 $0.7600
  • 500 $0.7100
  • 1,000 $0.6800
$0.6800 / $0.8000 RFQ
Future Electronics C106 Series 4 A 600 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 77
Bag
  • 1 $0.2750
  • 200 $0.2650
  • 750 $0.2550
  • 2,500 $0.2450
  • 10,000 $0.2300
$0.2300 / $0.2750 Buy Now
Future Electronics C106 Series 4 A 600 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag 0
Bag
  • 1 $0.3150
  • 200 $0.3000
  • 750 $0.2900
  • 2,500 $0.2800
  • 10,000 $0.2600
$0.2600 / $0.3150 Buy Now

CAD Models for C106MG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C106MG by onsemi

C106MG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Part Package Code
TO-225AA
Package Description
LEAD FREE, CASE 77-09, 3 PIN
Pin Count
3
Manufacturer Package Code
77-09
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. C106MG
    onsemi
    Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX
    VS

Alternate Parts for C106MG

This table gives cross-reference parts and alternative options found for C106MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR106-008 Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi C106MG vs MCR106-008
SF2J41 Silicon Controlled Rectifier, 3.1 A, 600 V, SCR Toshiba America Electronic Components C106MG vs SF2J41
C106E1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Central Semiconductor Corp C106MG vs C106E1
MCR106-8 4A, 600V, SCR, TO-225AA, CASE 077-09, 3 PIN onsemi C106MG vs MCR106-8
C106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB Loras Industries Inc C106MG vs C106M1
C106MG Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN Littelfuse Inc C106MG vs C106MG
C106M 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC C106MG vs C106M
C106M 4A, 600V, SCR, TO-225AA, CASE 77-09, 3 PIN onsemi C106MG vs C106M
T106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB Loras Industries Inc C106MG vs T106M1
MCR106-8 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC C106MG vs MCR106-8
Part Number Description Manufacturer Compare
2N6404G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi C106MG vs 2N6404G
JANTX2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency C106MG vs JANTX2N2328AS
MCR12NG Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi C106MG vs MCR12NG
MCR69-3G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi C106MG vs MCR69-3G
MCR8SDG Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE onsemi C106MG vs MCR8SDG
MCR106-8G Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi C106MG vs MCR106-8G
JAN2N2328AS Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency C106MG vs JAN2N2328AS
BT152X-600R,127 BT152X-600R NXP Semiconductors C106MG vs BT152X-600R,127
BT151X-800C,127 BT151X-800C NXP Semiconductors C106MG vs BT151X-800C,127
BT152B-800R Silicon Controlled Rectifier, 20 A, 800 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors C106MG vs BT152B-800R

Related Parts for C106MG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C106MG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C106MG by onsemi

Select Manufacturer
Which Manufacturer of C106MG would you like to use for your alert(s)?
  • Please alert me when C106MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C106MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C106MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C106MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C106MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C106MG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: