Datasheets
C114K221K1X5CA by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED

Part Details for C114K221K1X5CA by KEMET Corporation

Overview of C114K221K1X5CA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Automotive

Price & Stock for C114K221K1X5CA

Part # Distributor Description Stock Price Buy
DISTI # 08B4586
Newark Capacitor, ceramic,220Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C114K221K1X5CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3100
  • 500 $1.1800
  • 1,000 $1.0300
  • 2,500 $0.9160
$0.9160 / $1.3100 Buy Now
Quest Components   1280
  • 1 $2.2400
  • 384 $0.7280
  • 825 $0.7000
$0.7000 / $2.2400 Buy Now

Part Details for C114K221K1X5CA

C114K221K1X5CA Part Data Attributes

C114K221K1X5CA KEMET Corporation
Buy Now Datasheet
Compare Parts:
C114K221K1X5CA KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Samacsys Manufacturer KEMET
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-11015
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for C114K221K1X5CA

This table gives cross-reference parts and alternative options found for C114K221K1X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114K221K1X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C114T221K1X5CP7200 CAPACITOR, CERAMIC KEMET Corporation C114K221K1X5CA vs C114T221K1X5CP7200
C114T221K1X5CR7200 CAPACITOR, CERAMIC KEMET Corporation C114K221K1X5CA vs C114T221K1X5CR7200
CKR11BX221KM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K221K1X5CA vs CKR11BX221KM
M39014/5-2625 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, KEMET Corporation C114K221K1X5CA vs M39014/5-2625
C114K221K1X5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K221K1X5CA vs C114K221K1X5CS
C114K221K1X5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K221K1X5CA vs C114K221K1X5CR
MA101C221KA-R Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C114K221K1X5CA vs MA101C221KA-R
CKR11BX221KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K221K1X5CA vs CKR11BX221KS
M39014/5-2225 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, KEMET Corporation C114K221K1X5CA vs M39014/5-2225
C114K221K1X5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114K221K1X5CA vs C114K221K1X5CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114K221K1X5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114K221K1X5CA by KEMET Corporation

  • Please alert me when C114K221K1X5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C114K221K1X5CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114K221K1X5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C114K221K1X5CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114K221K1X5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114K221K1X5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: