-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5134
|
Newark | 10.0Pf 630V Rohs Compliant: Yes |Kemet C1206C100CBGACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.7630 | Buy Now |
DISTI #
C1206C100CBGACTU
|
Avnet Americas | Cap Ceramic 10pF 630V C0G 0.25pF SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: C1206C100CBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5283 | Buy Now |
DISTI #
80-C1206C100CBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10pF C0G 1206 0.25pF RoHS: Compliant | 1566 |
|
$0.5300 / $1.3100 | Buy Now |
DISTI #
C1S408400482839
|
Chip1Stop | Cap Ceramic 10pF 630V C0G 0.25pF Pad SMD 1206 125C T/R RoHS: Compliant | 856 |
|
$0.5370 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C100CBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C100CBGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C100CBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C100CBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C100CBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAL7215 |
C1206C100CBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAC7800 |
C1206C100CBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAC3325 |
C1206C100CBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAL7025 |
C1206C100CBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAL7800 |
C1206C100CBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGACAUTO |
C1206C100CBGACTM | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGACTM |
C1206C100CBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAL3325 |
C1206C100CBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAC7215 |
C1206C100CBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C100CBGACTU vs C1206C100CBGAL |