-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2672
|
Newark | Mlcc Cap, Aec-Q200, X7R, 10Uf, 16V, 1206, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance:10Μf, Voltage Rating:16V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series Rohs Compliant: Yes |Kemet C1206C106K4RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14111 |
|
$0.1300 / $0.2300 | Buy Now |
DISTI #
11AC2947
|
Newark | Mlcc Cap, Aec-Q200, X7R, 10Uf, 16V, 1206 Rohs Compliant: Yes |Kemet C1206C106K4RACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 46000 |
|
$0.1060 / $0.1140 | Buy Now |
DISTI #
91Y9139
|
Newark | Cap, Aec-Q200, 10Uf, 16V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C106K4RACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
399-7012-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166178 In Stock |
|
$0.0936 / $0.4700 | Buy Now |
DISTI #
C1206C106K4RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C106K4RACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 512000 |
|
$0.0902 | Buy Now |
DISTI #
C1206C106K4RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C106K4RACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0974 / $0.1103 | Buy Now |
DISTI #
80-C1206C106K4RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 Vo 10 uF 1206 X7R 10 % AECQ200 RoHS: Compliant | 139638 |
|
$0.0920 / $0.4700 | Buy Now |
DISTI #
E02:0323_00340698
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2344 | Europe - 78000 |
|
$0.0797 / $0.1018 | Buy Now |
DISTI #
V72:2272_08972694
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2248 Container: Cut Strips | Americas - 70 |
|
$0.0872 / $0.3709 | Buy Now |
DISTI #
73560968
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 78000 |
|
$0.0793 / $0.1013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C106K4RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106K4RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C106K4RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C106K4RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MSASE31LAB7106KTNA01 |
MCJCE31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MCJCE31LBB7106KTPA01 |
MMASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MMASE31LAB7106KTNA18 |
C1206T106K4RAL7800 | CAPACITOR, CERAMIC | KEMET Corporation | C1206C106K4RACAUTO vs C1206T106K4RAL7800 |
MBASE31LAB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MBASE31LAB7106KTNA18 |
MLASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MLASE31LAB7106KTNA01 |
MAASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MAASE31LAB7106KTNA01 |
MMJCE31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MMJCE31LBB7106KTPA18 |
MMASE31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MMASE31LAB7106KTNA01 |
MCJCE31LBB7106KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K4RACAUTO vs MCJCE31LBB7106KTPA1J |