-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9172
|
Newark | Ceramic Capacitor, 10Uf, 6.3V, X5R, 10%, 1206, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C1206C106K9PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 543 |
|
$0.0560 | Buy Now |
DISTI #
25M8805
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X5R, 6.3 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C106K9PACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9603 |
|
$0.1070 / $0.1650 | Buy Now |
DISTI #
79H2770
|
Newark | Ceramic Capacitor, 10Uf, 6.3V, X5R, 10%, 1206, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C106K9PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
C1206C106K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C106K9PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0517 / $0.0587 | Buy Now |
DISTI #
36X2796
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 36X2796) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 4 Days Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
70K9172
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 70K9172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1420 | Buy Now |
DISTI #
80-C1206C106K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 1206 10% RoHS: Compliant | 94124 |
|
$0.0460 / $0.3000 | Buy Now |
DISTI #
V72:2272_07467450
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2210 Container: Cut Strips | Americas - 49 |
|
$0.0634 | Buy Now |
DISTI #
77359441
|
Verical | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 870 Package Multiple: 10 | Americas - 2620 |
|
$0.0827 / $0.0963 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1010 |
|
$0.1050 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C106K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C106K9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C106K9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R106K06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C106K9PACTU vs CM316X5R106K06AL |
MCASJ31LSB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C106K9PACTU vs MCASJ31LSB5106KTNA1J |
CM316X5R106K06AT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C106K9PACTU vs CM316X5R106K06AT |
JMK316BJ106KL | CAP,CERAMIC,10UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | C1206C106K9PACTU vs JMK316BJ106KL |
C1206B106K007T | CAP,CERAMIC,10UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | C1206C106K9PACTU vs C1206B106K007T |
SH31X106K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206C106K9PACTU vs SH31X106K6R3CG |
CM316X5R106K06AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1206C106K9PACTU vs CM316X5R106K06AL |