Part Details for C1206C223K5RAC7800 by KEMET Corporation
Overview of C1206C223K5RAC7800 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C223K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C223K5RAC7800CT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125134 In Stock |
|
$0.0237 / $0.2100 | Buy Now |
DISTI #
80-C1206C223K5RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 1206 0% RoHS: Compliant | 17264 |
|
$0.0170 / $0.1800 | Buy Now |
|
Bristol Electronics | 42195 |
|
RFQ | ||
|
Quest Components | 3532 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 6000 |
|
$0.0360 / $0.1200 | Buy Now | |
|
Quest Components | 2400 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
C1206C223K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 188000 In Stock |
|
$0.0162 / $0.0317 | Buy Now |
DISTI #
C1206C223K5RAC7800
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2200 |
|
RFQ | |
DISTI #
C1206C223K5RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C223K5RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 48000 |
|
Buy Now |
Part Details for C1206C223K5RAC7800
C1206C223K5RAC7800 CAD Models
C1206C223K5RAC7800 Part Data Attributes:
|
C1206C223K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C223K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C223K5RAC7800
This table gives cross-reference parts and alternative options found for C1206C223K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C223K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B223K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | SPC Multicomp | C1206C223K5RAC7800 vs MC1206B223K500CT |
MCCA000473 | CAP,CERAMIC,22NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | C1206C223K5RAC7800 vs MCCA000473 |
B37872K5223K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | C1206C223K5RAC7800 vs B37872K5223K070 |