Datasheets
C1206C224K1RAC7800 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for C1206C224K1RAC7800 by KEMET Corporation

Overview of C1206C224K1RAC7800 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C224K1RAC7800

Part # Distributor Description Stock Price Buy
DISTI # 399-C1206C224K1RAC7800CT-ND
DigiKey CAP CER 0.22UF 100V X7R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13288
In Stock
  • 1 $0.6500
  • 10 $0.4580
  • 50 $0.3860
  • 100 $0.3143
  • 500 $0.2619
  • 1,000 $0.2206
  • 4,000 $0.1930
  • 8,000 $0.1861
  • 12,000 $0.1834
  • 28,000 $0.1792
$0.1792 / $0.6500 Buy Now
Bristol Electronics   6721
RFQ
Quest Components   1384
  • 1 $0.4550
  • 28 $0.2048
  • 245 $0.1365
$0.1365 / $0.4550 Buy Now
Quest Components   2163
  • 1 $0.5460
  • 24 $0.2457
  • 205 $0.1638
$0.1638 / $0.5460 Buy Now
DISTI # C1206C224K1RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 100000
In Stock
  • 4,000 $0.0720
  • 8,000 $0.0620
  • 12,000 $0.0610
  • 28,000 $0.0600
$0.0600 / $0.0720 Buy Now
DISTI # C1206C224K1RAC7800
Avnet Abacus - Tape and Reel (Alt: C1206C224K1RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days Container: Reel Abacus - 424000
Buy Now
DISTI # C1206C224K1RAC7800
Avnet Asia Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] (Alt: C1206C224K1RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days 0
  • 4,000 $0.1923
  • 8,000 $0.1896
  • 12,000 $0.1870
  • 20,000 $0.1845
  • 40,000 $0.1796
  • 100,000 $0.1750
  • 200,000 $0.1706
$0.1706 / $0.1923 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 9600
  • 1 $0.0344
  • 100 $0.0330
  • 500 $0.0319
  • 1,000 $0.0314
$0.0314 / $0.0344 Buy Now

Part Details for C1206C224K1RAC7800

C1206C224K1RAC7800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1206C224K1RAC7800 Part Data Attributes

C1206C224K1RAC7800 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206C224K1RAC7800 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for C1206C224K1RAC7800

This table gives cross-reference parts and alternative options found for C1206C224K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C224K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206C224K1RAC7025 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C224K1RAC7800 vs C1206C224K1RAC7025
C1206C224K1RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP KEMET Corporation C1206C224K1RAC7800 vs C1206C224K1RAC3325

C1206C224K1RAC7800 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C224K1RAC7800 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C224K1RAC7800 by KEMET Corporation

  • Please alert me when C1206C224K1RAC7800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1206C224K1RAC7800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C224K1RAC7800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1206C224K1RAC7800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C224K1RAC7800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C224K1RAC7800 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: