-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1021
|
Newark | Mlcc Capacitor, 0.22Uf, 50V, Z5U, 20%, 1206, Capacitance:0.22µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C1206C224M5UACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2350 |
|
$0.0250 | Buy Now |
DISTI #
79AH0947
|
Newark | Cap 0.22Uf 50Vdc Z5U 20% Smd 1206 Rohs Compliant: Yes |Kemet C1206C224M5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
79H3082
|
Newark | Mlcc Capacitor, 0.22Uf, 50V, Z5U, 20%, 1206, Full Reel, Capacitance:0.22µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C224M5UACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
C1206C224M5UACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 20%, Z5U, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C224M5UACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0129 | Buy Now |
DISTI #
80-C1206C224M5U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF Z5U 1206 20% RoHS: Compliant | 7792 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
62336677
|
Verical | Cap Ceramic 0.22uF 50V Z5U 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4149 Package Multiple: 1 Date Code: 1931 | Americas - 40485 |
|
$0.0236 | Buy Now |
DISTI #
77355871
|
Verical | Cap Ceramic 0.22uF 50V Z5U 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 390 Package Multiple: 10 | Americas - 3350 |
|
$0.0994 / $0.1806 | Buy Now |
DISTI #
27111792
|
Verical | Cap Ceramic 0.22uF 50V Z5U 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 2350 |
|
$0.0365 | Buy Now |
|
Bristol Electronics | 1490 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.22 uF, SURFACE MOUNT, 1206 | 7957 |
|
$0.0234 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C224M5UACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C224M5UACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±20%, Z5U, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |