-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9110
|
Newark | Cap, 1Μf, 100V, 10%, X7R, 1210, Capacitance:1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Product Range:Kps Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Stacking Height:3.35Mm, Operating Rohs Compliant: Yes |Kemet C1210C105K1R1CAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$2.6600 / $4.7500 | Buy Now |
DISTI #
399-5785-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1062 In Stock |
|
$1.8917 / $4.6000 | Buy Now |
DISTI #
80-C1210C105K1R1AUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 868 |
|
$1.8900 / $4.5700 | Buy Now |
DISTI #
C1210C105K1R1CAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 2400 In Stock |
|
$1.8700 / $2.1400 | Buy Now |
DISTI #
C1210C105K1R1CAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height - Tape and Reel (Alt: C1210C105K1R1CAUTO) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C105K1R1CAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C105K1R1CAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.35 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210C105K1R1CAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C105K1R1CAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C105K1R1CTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1410 | KEMET Corporation | C1210C105K1R1CAUTO vs C1210C105K1R1CTU |