Part Details for C1210N273K1XRC by KEMET Corporation
Overview of C1210N273K1XRC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N273K1XRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX273BKYR
|
Avnet Americas | Cap Ceramic 0.027uF 100V X7R 10% SMD 1210 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR33BX273BKYR) RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1210N273K1XRC
C1210N273K1XRC CAD Models
C1210N273K1XRC Part Data Attributes
|
C1210N273K1XRC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N273K1XRC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N273K1XRC
This table gives cross-reference parts and alternative options found for C1210N273K1XRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N273K1XRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX273BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1210, | Presidio Components Inc | C1210N273K1XRC vs CDR33BX273BKMR |
C1210N273K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs C1210N273K1XMC |
CDR33BX273BKMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | C1210N273K1XRC vs CDR33BX273BKMSAC |
CDR33BX273BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs CDR33BX273BKUP |
CDR33BX273BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs CDR33BX273BKSP |
CDR33BX273BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs CDR33BX273BKUM |
CDR33BX273BKZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.027 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | C1210N273K1XRC vs CDR33BX273BKZPAC |
CDR33BX273BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs CDR33BX273BKZM |
C1210N273K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs C1210N273K1XPC |
CDR33BX273BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N273K1XRC vs CDR33BX273BKYP |