Part Details for C1210X225J1RACTU by KEMET Corporation
Results Overview of C1210X225J1RACTU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X225J1RACTU Information
C1210X225J1RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210X225J1RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ7066
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210X225J1RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$0.3650 / $0.4790 | Buy Now |
|
DISTI #
399-C1210X225J1RACTUCT-ND
|
DigiKey | 2.20UF 100V Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
44 In Stock |
|
$0.2483 / $0.8700 | Buy Now |
|
DISTI #
C1210X225J1RACTU
|
Avnet Americas | C1210X225J1RACTU - Tape and Reel (Alt: C1210X225J1RACTU) COO: Mexico RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2400 / $0.2479 | Buy Now |
|
DISTI #
80-C1210X225J1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 5% Flex Soft RoHS: Compliant | 770 |
|
$0.2880 / $0.8700 | Buy Now |
|
DISTI #
C1210X225J1RACTU
|
Avnet Asia | C1210X225J1RACTU (Alt: C1210X225J1RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.3430 / $0.3865 | Buy Now |
US Tariff Estimator: C1210X225J1RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1210X225J1RACTU
C1210X225J1RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1210X225J1RACTU Part Data Attributes
|
|
C1210X225J1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X225J1RACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.1 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.3 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.6 Mm |
Alternate Parts for C1210X225J1RACTU
This table gives cross-reference parts and alternative options found for C1210X225J1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X225J1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1210C225J1RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | C1210X225J1RACTU vs C1210C225J1RAL7800 |
| C1210C225J1RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | C1210X225J1RACTU vs C1210C225J1RAL7025 |
| C1210X225J1RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210X225J1RAL |
| C1210C225J1RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | C1210X225J1RACTU vs C1210C225J1RACAUTO7210 |
| C1210T225J1RBC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210T225J1RBC7215 |
| C1210X225J1RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210X225J1RAC7210 |
| C1210T225J1RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210T225J1RAC |
| C1210T225J1RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210T225J1RAC7215 |
| C1210T225J1RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210T225J1RBCTU |
| C1210T225J1RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225J1RACTU vs C1210T225J1RCCTU |
C1210X225J1RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for C1210X225J1RACTU is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, C1210X225J1RACTU is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of C1210X225J1RACTU is 3, which means it can withstand up to 168 hours of exposure to 30°C (86°F) and 60% relative humidity.
-
Yes, C1210X225J1RACTU is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
The ESR of C1210X225J1RACTU is 0.015 ohms at 100 kHz, which is relatively low and suitable for high-frequency applications.