Part Details for C1210X7R101-683KNE by VENKEL LTD
Results Overview of C1210X7R101-683KNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X7R101-683KNE Information
C1210X7R101-683KNE by VENKEL LTD is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210X7R101-683KNE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C1210X7R101-683KNE
|
Venkel Ltd. | Chip Capacitor, 1210, X7R, 100V, 0.068uF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: C1210X7R101-683KNE by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1210X7R101-683KNE
C1210X7R101-683KNE Part Data Attributes
|
|
C1210X7R101-683KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R101-683KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 1210 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C1210X7R101-683KNE
This table gives cross-reference parts and alternative options found for C1210X7R101-683KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R101-683KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1210X7R101-683KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1210X7R101-683KNE vs C1210X7R101-683KGP |
| C1210X7R101-683KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | C1210X7R101-683KNE vs C1210X7R101-683KNP |
| C1210X7R101-683KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1210X7R101-683KNE vs C1210X7R101-683KGD |
| C1210X7R101-683KNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | C1210X7R101-683KNE vs C1210X7R101-683KNU |
| C1210X7R101-683KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | C1210X7R101-683KNE vs C1210X7R101-683KPBP |
| C1210X7R101-683KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP | C1210X7R101-683KNE vs C1210X7R101-683KPBR |
| C1210X7R101-683KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1210X7R101-683KNE vs C1210X7R101-683KPR |
| C1210X7R101-683KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1210X7R101-683KNE vs C1210X7R101-683KPD |
| C1210X7R101-683KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, | C1210X7R101-683KNE vs C1210X7R101-683KPE |
| C1210X7R101-683KPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, | C1210X7R101-683KNE vs C1210X7R101-683KPBE |