Part Details for C12150_TUIJA-3-M2 by LEDIL
Results Overview of C12150_TUIJA-3-M2 by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C12150_TUIJA-3-M2 Information
C12150_TUIJA-3-M2 by LEDIL is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C12150_TUIJA-3-M2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T0857
|
Newark | Tray /Lens Array/Round/3 Pos/50Mm (D)/14.5Mm(H Rohs Compliant: Yes |Ledil C12150_TUIJA-3-M2 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.9000 | Buy Now |
|
DISTI #
711-1738-ND
|
DigiKey | LENS CLEAR 32-37DEG MEDIUM ADH Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7143 | Buy Now |
|
DISTI #
C12150_TUIJA-3-M2
|
Avnet Americas | Round Lens Array For LUXEON A, NCSxx19A LED - Trays (Alt: C12150_TUIJA-3-M2) COO: China RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.3094 / $1.9305 | Buy Now |
|
DISTI #
928-C12150TU3M2
|
Mouser Electronics | LED Lenses & Assemblies Round Lens 34 Degrees FWHM RoHS: Compliant | 0 |
|
$3.1200 / $5.1900 | Order Now |
|
|
Future Electronics | TUIJA Series Round 3 Pos 50mm Dia 14.5mm (H) M2-Class Beam Lens Array RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4600 / $2.5700 | Buy Now |
|
DISTI #
C12150_TUIJA-3-M2
|
Avnet Silica | Round Lens Array For LUXEON A NCSxx19A LED (Alt: C12150_TUIJA-3-M2) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
C12150_TUIJA-3-M2
|
EBV Elektronik | Round Lens Array For LUXEON A NCSxx19A LED (Alt: C12150_TUIJA-3-M2) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
LENS-LI-TUIJA-3-M2-C12150
|
Maritex | Lens for LED high power, angle: 23 to 40 degrees FWHM, Number of LEDs: 3, Dimensions: round 50mm, Height: 14.5mm, meterial: PMMA, Fastening: glue, pin Min Qty: 1 Package Multiple: 1 | 532 |
|
$2.7770 / $4.6190 | Buy Now |