Part Details for C1220X7R1C224M(085AC) by TDK Corporation
Overview of C1220X7R1C224M(085AC) by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1220X7R1C224M(085AC)
C1220X7R1C224M(085AC) CAD Models
C1220X7R1C224M(085AC) Part Data Attributes
|
C1220X7R1C224M(085AC)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1220X7R1C224M(085AC)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.22 uF, SURFACE MOUNT, 0508, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1220X7R1C224M(085AC)
This table gives cross-reference parts and alternative options found for C1220X7R1C224M(085AC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1220X7R1C224M(085AC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1220X7R1C224MB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | TDK Corporation | C1220X7R1C224M(085AC) vs C1220X7R1C224MB |