Part Details for C1608C0G2A102J080AE by TDK Corporation
Results Overview of C1608C0G2A102J080AE by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1608C0G2A102J080AE Information
C1608C0G2A102J080AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1608C0G2A102J080AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH1550
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A102J080AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1485 |
|
$0.0620 / $0.1310 | Buy Now |
|
DISTI #
445-180266-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8192 In Stock |
|
$0.0363 / $0.2200 | Buy Now |
|
DISTI #
C1608C0G2A102J080AE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A102J080AE) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0300 / $0.0343 | Buy Now |
|
DISTI #
810-C1608C0G2A102J08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1nF 5% SOFT 0.80mm RoHS: Compliant | 9216 |
|
$0.0350 / $0.2200 | Buy Now |
|
DISTI #
V72:2272_21732255
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R COO: Japan RoHS: Compliant Min Qty: 601 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1902 Container: Cut Strips | Americas - 601 |
|
$0.0145 | Buy Now |
|
DISTI #
68785009
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1437 Package Multiple: 1 | Americas - 3750 |
|
$0.0217 | Buy Now |
|
DISTI #
31693840
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 Date Code: 1902 | Americas - 601 |
|
$0.0145 | Buy Now |
|
DISTI #
V72:2272_21732255
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R COO: Japan RoHS: Compliant Min Qty: 601 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1902 Container: Cut Strips | Americas - 601 |
|
$0.0145 | Buy Now |
|
DISTI #
68785009
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1437 Package Multiple: 1 | Americas - 3750 |
|
$0.0217 | Buy Now |
|
DISTI #
31693840
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R COO: Japan RoHS: Compliant Min Qty: 601 Package Multiple: 1 Date Code: 1902 | Americas - 601 |
|
$0.0145 | Buy Now |
US Tariff Estimator: C1608C0G2A102J080AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1608C0G2A102J080AE
C1608C0G2A102J080AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1608C0G2A102J080AE Part Data Attributes
|
|
C1608C0G2A102J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2A102J080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for C1608C0G2A102J080AE
This table gives cross-reference parts and alternative options found for C1608C0G2A102J080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G2A102J080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603COG101-102JG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C1608C0G2A102J080AE vs C0603COG101-102JG6B |
| C0603COG101-102JSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C1608C0G2A102J080AE vs C0603COG101-102JSND |
| CL10C102JC8ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C1608C0G2A102J080AE vs CL10C102JC8ANNL |
| C0603T102J1GBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C1608C0G2A102J080AE vs C0603T102J1GBL7082 |
| C0603C102J1GEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608C0G2A102J080AE vs C0603C102J1GEC |
| CL10C102JC8GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C1608C0G2A102J080AE vs CL10C102JC8GNNC |
| C0603COG101-102JG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | C1608C0G2A102J080AE vs C0603COG101-102JG6P |
| C0603X102J1GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1608C0G2A102J080AE vs C0603X102J1GAL7411 |
| CL10C102JC8NNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | C1608C0G2A102J080AE vs CL10C102JC8NNNL |
| CALC0603N101A102J-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | C1608C0G2A102J080AE vs CALC0603N101A102J-T4 |
C1608C0G2A102J080AE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1608C0G2A102J080AE capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C1608C0G2A102J080AE capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C1608C0G2A102J080AE capacitor is rated for operation up to 125°C, but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet for derating information.
-
Yes, the C1608C0G2A102J080AE capacitor is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
-
The recommended land pattern for the C1608C0G2A102J080AE capacitor can be found in the TDK Corporation's recommended land pattern document or by consulting with a TDK representative.