-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4272
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603, Capacitance:100Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608C0G2E101J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
95Y0015
|
Newark | Cap, 100Pf, 250V, Mlcc, 0603, Capacitance:100Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608C0G2E101J080AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4245 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
90R8317
|
Newark | Ceramic Capacitor 100Pf 250V, C0G, 5%, 0603, Capacitance:100Pf, Voltage(Dc):250V, Voltage(Ac):-, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Series Name:C, Msl:- Rohs Compliant: Yes |Tdk C1608C0G2E101J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
87R3575
|
Newark | Capacitor Ceramic 100Pf 250V, C0G, 5%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C1608C0G2E101J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
445-2314-1-ND
|
DigiKey | CAP CER 100PF 250V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247030 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
C1608C0G2E101J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2E101J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0235 | Buy Now |
DISTI #
810-C1608C0G2E101J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250V 100pF C0G 5% T: 0.8mm RoHS: Compliant | 5758 |
|
$0.0300 / $0.1800 | Buy Now |
DISTI #
E02:0323_06885858
|
Arrow Electronics | Cap Ceramic 100pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks Date Code: 2303 | Europe - 340000 |
|
$0.0228 | Buy Now |
DISTI #
V72:2272_06579819
|
Arrow Electronics | Cap Ceramic 100pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 195 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2214 Container: Cut Strips | Americas - 195 |
|
$0.0367 | Buy Now |
|
Future Electronics | C Series 0603 100 pF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G2E101J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2E101J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608C0G2E101J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G2E101J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0603JRNPOYBN101 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C1608C0G2E101J080AA vs CQ0603JRNPOYBN101 |
251R14S101JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0001 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1608C0G2E101J080AA vs 251R14S101JV4Y |
SH18N101J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1608C0G2E101J080AA vs SH18N101J251CT |
251R14S101JG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C1608C0G2E101J080AA vs 251R14S101JG4W |
251R14S101JV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C1608C0G2E101J080AA vs 251R14S101JV4W |
251R14S101JG4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | C1608C0G2E101J080AA vs 251R14S101JG4T |
CHV0603N250101JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1608C0G2E101J080AA vs CHV0603N250101JCT-LF |
0603CG101J251N | CAP,CERAMIC,100PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | C1608C0G2E101J080AA vs 0603CG101J251N |
SQCSVA101JA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1608C0G2E101J080AA vs SQCSVA101JA1ME |
251R14S101JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C1608C0G2E101J080AA vs 251R14S101JG4Y |