Part Details for C1608X7R1H104KT000N by TDK Epcos
Overview of C1608X7R1H104KT000N by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R1H104KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 100nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 135038 |
|
$0.0044 / $0.0088 | Buy Now |
Part Details for C1608X7R1H104KT000N
C1608X7R1H104KT000N CAD Models
C1608X7R1H104KT000N Part Data Attributes
|
C1608X7R1H104KT000N
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1H104KT000N
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |