Part Details for C17CF221F-6YN-C1W by Knowles Capacitors
Overview of C17CF221F-6YN-C1W by Knowles Capacitors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C17CF221F-6YN-C1W
C17CF221F-6YN-C1W CAD Models
C17CF221F-6YN-C1W Part Data Attributes
|
C17CF221F-6YN-C1W
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C17CF221F-6YN-C1W
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 200V, 1% +Tol, 1% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.048 mm | |
JESD-609 Code | e0 | |
Length | 2.794 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.794 mm |